ASSR-601JV-500E
Optocoupler DC-IN 1-CH DC-OUT 16-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 0.5 ms | ||
| 1 W | ||
| 4 ms | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| MOSFET | ||
| DC | ||
| 16SOIC | ||
| 1.85 V | ||
| 10 mA | ||
| 16 | ||
| 10.363 x 7.493 x 3.505 mm | ||
| 6 V | ||
| Automotive | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |