ASSR-5211-521E
Relay SSR 20mA 0.8V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The ASSR-5211 is specifi cally designed for high current applications, commonly found in the industrial equipments. The relay is a solid-state replacement for singlepole, normally-open, (1 Form A) electromechanical relays. The ASSR-5211 consists of an AlGaAs infrared lightemitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The ASSR-5211 connection A, as shown in the schematic, allows the relay to switch either ac or dc loads. The connection B, with its advantages of reduced on-resistance and higher output current, allows the relays to switch dc loads only. The electrical and switching characteristics are specifi ed over the temperature range of -40°C to +85°C.
- Compact Solid-State Bi-directional Signal Switch
- Single Channel Normally-off Single-Pole-Single-Throw (SPST) Relay
- 600V Output Withstand Voltage
- 0.2A or 0.4A Current Rating
- Low Input Current: CMOS Compatibility
- Low On-Resistance: 2.5? Typical for DC-only, 10? Typical for AC/DC
- High Speed Switching: 0.7ms (Ton), 0.07ms (Toff ) Typical @ IF = 5mA
- High Transient Immunity: >1kV/µs
- High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals Pending)
- 3750 VRMS for 1 min per UL1577
- CSA Component Acceptance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 0.2 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 9.65 x 6.35 x 4.19 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |