PDP SEO Portlet

ASSR-5211-001E

Relay SSR 20mA 1.7V DC-IN 0.2A 600V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-5211-001E
Secondary Manufacturer Part#: ASSR-5211-001E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-5211 is specifi cally designed for high current applications, commonly found in the industrial equipments. The relay is a solid-state replacement for singlepole, normally-open, (1 Form A) electromechanical relays. The ASSR-5211 consists of an AlGaAs infrared lightemitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The ASSR-5211 connection A, as shown in the schematic, allows the relay to switch either ac or dc loads. The connection B, with its advantages of reduced on-resistance and higher output current, allows the relays to switch dc loads only. The electrical and switching characteristics are specifi ed over the temperature range of -40°C to +85°C.

  • Compact Solid-State Bi-directional Signal Switch
  • Single Channel Normally-off Single-Pole-Single-Throw (SPST) Relay
  • 600V Output Withstand Voltage
  • 0.2A or 0.4A Current Rating
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 2.5? Typical for DC-only, 10? Typical for AC/DC
  • High Speed Switching: 0.7ms (Ton), 0.07ms (Toff ) Typical @ IF = 5mA
  • High Transient Immunity: >1kV/µs
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals Pending)
    • 3750 VRMS for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Matte Tin
260
Through Hole
MSL 1 - Unlimited
0.2 A
MOSFET
AC|DC
6PDIP
6
9.9 x 6.6 x 4.66 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1150  Mult:50  
USD $:
1150+
$3.2868
2300+
$3.2702
4600+
$3.2536
9200+
$3.237
18400+
$3.2204