ASSR-4128-502E
Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The ASSR-4128 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel confi gurations, ASSR-4118 and ASSR- 4119, are equivalent to 1 Form A Electromechani cal Relays (EMR), and the dual channel confi guration, ASSR- 4128, is equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages. ASSR-4119 enables AC/DC and DC-only output connections. For DC-only connection, the output current, Io, increases to 0.2A and the on-resistance, R(ON) reduces to 10?.
- Compact Solid-State Bi-directional Signal Switch
- Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
- 400V Output Withstand Voltage
- 0.1A or 0.2A Current Rating (See Schematic for ASSR-4119 Connection A and B)
- Low Input Current: CMOS Compatibility
- Low On-Resistance: 8? Typical for DC-only, 25?Typical for AC/DC
- High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals Pending)
- 3750 Vrms for 1 min per UL1577
- CSA Component Acceptance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form A | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 1.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.1 A | ||
| MOSFET | ||
| AC|DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 4.19 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |