ASSR-4118-503E
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: ASSR-4118-503E
Secondary Manufacturer Part#: ASSR-4118-503E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 1.6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.1 A | ||
| MOSFET | ||
| AC|DC | ||
| 4SOIC | ||
| 4 | ||
| 4.3 x 4.4 x 2 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |