PDP SEO Portlet

ASSR-4110-503E

Relay SSR 20mA 1.65V DC-IN 0.12A 400V AC/DC-OUT 4-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-4110-503E
Secondary Manufacturer Part#: ASSR-4110-503E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-4110 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configurations, ASSR-4110 and ASSR-4111, are equivalent to 1 Form A Electromechanical Relays (EMR), and the dual channel confi guration, ASSR-4120, are equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages. Their electrical and switching characteristics are specifi ed over the temperature range of -40°C to +85°C. They are used for general purpose switching of signals and low power AC/DC loads. ASSR-4111 enables AC/DC and DC-only output connec tions. For DC-only connection, the output current, Io, increases to 0.24A and the on-resistance, R(ON) reduces to 8.5?.

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 400V Output Withstand Voltage
  • 0.12A or 0.24A Current Rating (See Schematic for ASSR-4111 Connection A and B)
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 5.5? Typical for DC-only, 16? Typical for AC/DC
  • Very High Output Off -state Impedance: 10 Teraohms Typical
  • High Speed Switching: 0.1ms (Ton), 0.02ms (Toff ) Typical
  • High Transient Immunity: >1kV/µs
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals)
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.65 V
Surface Mount
MSL 1 - Unlimited
0.12 A
MOSFET
AC|DC
4SOIC
4
4.3 x 4.4 x 2 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.32514
6000+
$2.3134
12000+
$2.30166
24000+
$2.28991
48000+
$2.27817