PDP SEO Portlet

ASSR-1611-501E

MOSFET Relay, 60 V, 2.5 A, 0.1 ohm, SPST-NO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1611-501E
Secondary Manufacturer Part#: ASSR-1611-501E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1611-501E is a 1-pole high current Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. Specifically designed for high current applications, commonly found in the industrial equipment's. The relay is a solid-state replacement for single-pole, Normally-Open, (1 form-A) electromechanical relays.

  • Compact solid-state bi-directional signal switch
  • Low on resistance
  • High input-to-output insulation voltage
  • High speed switching

Technical Attributes

Find Similar Parts

Description Value
1 Form A
20 mA
DC
260 °C
1.7 V
3750 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
2.5 A
MOSFET
AC|DC
60 V
6SMD DIP
6
9.65 x 6.35 x 4.19 mm
No
SMD DIP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.851
2000+
$4.68564
4000+
$4.66185
8000+
$4.63806
16000+
$4.61428