PDP SEO Portlet

ASSR-1611-301E

MOSFET Relay, 60 V, 2.5 A, 0.1 ohm, SPST-NO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1611-301E
Secondary Manufacturer Part#: ASSR-1611-301E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1611 series from Avago Technologies are photoMOS solid state relays in miniature DIP-6pin package. These relays consist of an AlGaAs infra red light-emitting diode (LED) input stage is optically coupled to a high voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 5mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The ASSR-1611 is specifically designed for high current applications. Typical applications include factory automation, data acquisition, industrial controls, measuring instrument and EMR / reed relay replacement.

  • Compact solid state bidirectional signal switch
  • SPST-NO contact configuration
  • Output withstand voltage is 60V
  • 2.5A or 5A current rating
  • CMOS compatibility low input current
  • Low on-resistance of 20mohm typical for DC and 65mohm typical for AC/DC
  • 3.2ms (Ton) and 0.1ms (Toff ) typical switching speed
  • High transient immunity is greater than 1kV/μs
  • High input to output insulation voltage
  • UL, CSA approved

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.7 V
Surface Mount
MSL 1 - Unlimited
2.5 A
MOSFET
AC|DC
6PDIP SMD
6
9.65 x 6.35 x 4.19 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$4.851
2000+
$4.8265
4000+
$4.802
8000+
$4.7775
16000+
$4.753