ASSR-1611-001E
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: ASSR-1611-001E
Secondary Manufacturer Part#: ASSR-1611-001E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 1.7 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2.5 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP | ||
| 6 | ||
| 9.9 x 6.6 x 3.68 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |