PDP SEO Portlet

ASSR-1520-002E

Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1520-002E
Secondary Manufacturer Part#: ASSR-1520-002E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-15XX Series is specifically designed for high current applications, commonly found in the industrial applications. The ASSR-15XX Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The ASSR-1520, is equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages and true surface mount SO-8pin. Their electrical and switching characteristics are specified over the temperature range of -40°C to +85°C.

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 60V Output Withstand Voltage
  • 1.0A or 2.0A Current Rating
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 0.12? Typical for DC-only, 0.35? Typical for AC/DC
  • Very High Output Off -state Impedance: 10 Teraohms Typical
  • High Speed Switching: 0.25ms (Ton), 0.02ms (Toff ) Typical
  • High Transient Immunity: >1kV/µs
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals)
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:550  Mult:50  
USD $:
550+
$8.29891
1100+
$8.257
2200+
$8.21508
4400+
$8.17317
8800+
$8.13126