ASSR-1511-501E
Relay SSR 20mA 1.65V DC-IN 1A 60V AC/DC-OUT 6-Pin SMD DIP T/R
- RoHS 10 Compliant
- Tariff Charges
The ASSR-15XX Series is specifically designed for high current applications, commonly found in the industrial applications. The ASSR-15XX Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configurations ASSR-1511, is equivalent to 1 Form A Electromechanical Relays (EMR). They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages and true surface mount SO-8pin. Their electrical and switching characteristics are specified over the temperature range of -40°C to +85°C. ASSR-1511 enables AC/DC and DC-only output connections. For DC-only connection, the output current, Io, increases to 2A and the on-resistance, R(ON) reduces to 0.2?.
- Compact Solid-State Bi-directional Signal Switch
- Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
- 60V Output Withstand Voltage
- 1.0A or 2.0A Current Rating
- Low Input Current: CMOS Compatibility
- Low On-Resistance: 0.12? Typical for DC-only, 0.35? Typical for AC/DC
- Very High Output Off -state Impedance: 10 Teraohms Typical
- High Speed Switching: 0.25ms (Ton), 0.02ms (Toff ) Typical
- High Transient Immunity: >1kV/µs
- High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals)
- 3750 Vrms for 1 min per UL1577
- CSA Component Acceptance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 20 mA | ||
| DC | ||
| 260 °C | ||
| 1.65 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 1 A | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 6PDIP SMD | ||
| 6 | ||
| 9.65 x 6.35 x 4.19 mm mm | ||
| No | ||
| ASSR-15xx | ||
| PDIP SMD | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |