PDP SEO Portlet

ASSR-1510-503E

MOSFET Relay, 60 V, 1 A, 0.5 ohm, SPST-NO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1510-503E
Secondary Manufacturer Part#: ASSR-1510-503E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1510-503E is a SMD photo MOSFET high current Solid State Relay specifically designed for high current and commonly found in the industrial applications. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 1-channel configuration is equivalent to 1-form-A electromechanical relays (EMR).

  • Compact solid-state bi-directional signal switch
  • Low input current - CMOS compatibility
  • Very high output OFF-state impedance - 10TΩ Typical
  • High speed switching - 0.25ms (TON), 0.02ms (TOFF) typical
  • 1kV/µs High transient immunity
  • -40 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Gold
260
1.65 V
Surface Mount
MSL 1 - Unlimited
1 A
MOSFET
AC|DC
4SOIC
4
4.3 x 4.4 x 2 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.99307
3000+
$3.9729
6000+
$3.95273
12000+
$3.93256
24000+
$3.9124