PDP SEO Portlet

ASSR-1510-003E

MOSFET Relay, 60 V, 1 A, 0.5 ohm, SPST-NO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1510-003E
Secondary Manufacturer Part#: ASSR-1510-003E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1510-003E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.

  • Compact solid-state bi-directional signal switch
  • Low on resistance
  • High input-to-output insulation voltage
  • Low input current - CMOS compatibility
  • Very high output Off-state impedance
  • High speed switching
  • High transient immunity

Technical Attributes

Find Similar Parts

Description Value
1 Form A
20 mA
DC
Gold
260 °C
1.65 V
3750 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
1 A
MOSFET
AC|DC
60 V
4SOIC
4
4.3 x 4.4 x 2 mm
No
ASSR-15xx
SOIC
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$5.148
200+
$4.65086
400+
$4.62725
800+
$4.60364
1600+
$4.58003