PDP SEO Portlet

ASSR-1420-002E

MOSFET Relay, 60 V, 600 mA, 1 ohm, DPST-NO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1420-002E
Secondary Manufacturer Part#: ASSR-1420-002E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1420-002E is a general-purpose Solid State Relay with DPST-NO contacts and through hole terminals. This ASSR-14-series form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configuration is equivalent to 1-form-A electromechanical relays (EMR). Used for general-purpose switching of signals and low power AC/DC loads. Their transient immunity of more than 1kV/µs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.

  • Compact solid-state bi-directional signal switch
  • High-speed optically isolated MOSFET output
  • Reinforced insulation of 3.75kV with fast switching speed
  • Low on-resistance (0.2Ω typical for DC, 0.7Ω typical for AC/DC)
  • Very high output off-state impedance (10TΩs typical)
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:950  Mult:50  
USD $:
950+
$4.1877
1900+
$4.16655
3800+
$4.1454
7600+
$4.12425
15200+
$4.1031