PDP SEO Portlet

ASSR-1228-502E

MOSFET Relay, 60 V, 200 mA, 10 ohm, DPST-NO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1228-502E
Secondary Manufacturer Part#: ASSR-1228-502E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1228-502E is a Standard Solid State Relay with DPST-NO contacts and surface mount terminals. This ASSR-12-series 2-form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The dual channel configuration is equivalent to 2-form-A electromechanical relays (EMR). Their transient immunity of more than 1kV/µs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.

  • Compact solid-state bi-directional signal switch
  • High-speed optically isolated MOSFET output
  • Reinforced insulation of 3.75kV with fast switching speed
  • Low on-resistance (0.25Ω typical for DC, 1Ω typical for AC/DC)
  • 5ms Turn-on/turn-off maximum time
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Matte Tin
260
1.6 V
Surface Mount
MSL 1 - Unlimited
0.2 A
MOSFET
AC|DC
8PDIP SMD
8
9.65 x 6.35 x 4.19 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.4354
4000+
$2.4231
8000+
$2.4108
16000+
$2.3985
32000+
$2.3862