PDP SEO Portlet

ASSR-1228-302E

MOSFET Relay, 60 V, 200 mA, 10 ohm, DPST

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1228-302E
Secondary Manufacturer Part#: ASSR-1228-302E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1228-302E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.

  • Compact solid-state bi-directional signal switch
  • Low on resistance
  • High input-to-output insulation voltage

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Matte Tin
260
1.6 V
Surface Mount
MSL 1 - Unlimited
0.2 A
MOSFET
AC|DC
8PDIP SMD
8
9.65 x 6.35 x 4.19 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1850  Mult:50  
USD $:
1850+
$2.3562
3700+
$2.3443
7400+
$2.3324
14800+
$2.3205
29600+
$2.3086