PDP SEO Portlet

ASSR-1219-501E

Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1219-501E
Secondary Manufacturer Part#: ASSR-1219-501E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-12XX Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel configurations, ASSR-1218 and ASSR-1219, are equivalent to 1 Form A Electromechanical Relays (EMR), and the dual channel configuration, ASSR-1228, is equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages. ASSR-1219 enables AC/DC and DC-only output connections. For DC-only connection, the output current, Io, increases to 0.4A and the on-resistance, R(ON) reduces to 2.5?.

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 60V Output Withstand Voltage
  • 0.2A or 0.4A Current Rating
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 0.25? Typical for DC-only, 1? Typical for AC/DC
  • High Input-to-Output Insulation Voltage
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Matte Tin
260
1.6 V
Surface Mount
MSL 1 - Unlimited
0.2 A
MOSFET
AC|DC
6PDIP SMD
6
9.65 x 6.35 x 4.19 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$1.94898
4000+
$1.93914
8000+
$1.9293
16000+
$1.91945
32000+
$1.90961