PDP SEO Portlet

ASSR-1219-001E

Relay SSR 20mA 1.6V DC-IN 0.2A 60V AC/DC-OUT 6-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1219-001E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 60V Output Withstand Voltage
  • 0.2A or 0.4A Current Rating
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 0.25? Typical for DC-only, 1? Typical for AC/DC
  • High Input-to-Output Insulation Voltage
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
6 Pins
null
null
AC, DC
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
Need More?
USD $:
$ 2.4354
2000+
$2.4354
4000+
$2.4231
8000+
$2.4108
16000+
$2.3985
32000+
$2.3862
SubTotal:
$4,870.80