ASSR-1218-503E
Relay SSR 20mA 1.6V DC 200mA 60V AC/DC 4-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: ASSR-1218-503E
Secondary Manufacturer Part#: ASSR-1218-503E
- RoHS 10 Compliant
- Tariff Charges
The ASSR-1218 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off tw
- Compact Solid-State Bi-directional Signal Switch
- Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
- 60V Output Withstand Voltage
- 0.2A or 0.4A Current Rating (See Schematic for ASSR-1219 Connection A a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 20 mA | ||
| DC | ||
| 260 °C | ||
| 1.6 V | ||
| 3.75 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 200 mA | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 4SOIC | ||
| 4 | ||
| 4.3 x 4.4 x 2 mm mm | ||
| No | ||
| ASSR-12XX | ||
| SOIC | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |