PDP SEO Portlet

ASSR-1218-003E

Relay SSR 20mA 1.6V DC 200mA 60V AC/DC 4-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-1218-003E
Secondary Manufacturer Part#: ASSR-1218-003E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-1218 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off tw

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 60V Output Withstand Voltage
  • 0.2A or 0.4A Current Rating (See Schematic for ASSR-1219 Connection A a

Technical Attributes

Find Similar Parts

Description Value
1 Form A
20 mA
DC
Matte Tin
260 °C
1.6 V
3.75
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
200 mA
MOSFET
AC|DC
60 V
4SOIC
4
4.3 x 4.4 x 2 mm mm
No
ASSR-12XX
SOIC
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  721.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.07162
200+
$1.05033
400+
$1.03525
800+
$1.02059
1600+
$0.99125