PDP SEO Portlet

ASMT-YTD7-0AA02

LED, Red, Green, Blue, SMD, 120 °, Square, R 20mA, G 20mA, B 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-YTD7-0AA02
Secondary Manufacturer Part#: ASMT-YTD7-0AA02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-YTD7-0AA02 is a tricolour Surface Mount LED, white surface, separate heat path for each LED dice, enabling it to be driven at higher current. This super wide viewing angle at 120° together with the built in reflector pushing up the intensity of the light output makes these LED suitable to be used in the interior electronics signs.

  • Using AlInGaP and InGaN dice technologies
  • Compatible with reflow soldering process JEDEC MSL 3

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
623|529|469 nm
1000|1900|384 mcd
AlInGaP|InGaN
2.30 nm
50|25|25 mA
125|90|90 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 to 100 °C
6PLCC
6
3 x 2.8 x 1.8 mm
4 V
Extended Industrial
PLCC
Chip LED
110 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4851
4000+
$0.48265
8000+
$0.4802
16000+
$0.47775
32000+
$0.4753