PDP SEO Portlet

ASMT-YTD2-0BB02

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-YTD2-0BB02
Secondary Manufacturer Part#: ASMT-YTD2-0BB02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
622|530|470 nm
745|2280|520 mcd
Silver
AlInGaP|InGaN
Rectangular
260
30, 30, 50 mA
3.8, 3.8, 2.5 V
125|114|114 mW
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 110 °C
6SMD
464, 521, 629 nm
6
2.8 x 3 mm mm
4 V
Extended Industrial
SMD
Tri-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.8217
12000+
$0.81755
24000+
$0.8134
48000+
$0.80925
96000+
$0.8051