PDP SEO Portlet

ASMT-YTC7-0AA02

LED Multi-Color Chip Red/Green/Blue 623/529/469nm 50/25/25mA 6-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-YTC7-0AA02
Secondary Manufacturer Part#: ASMT-YTC7-0AA02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of SMT LEDs is packaged in the form of PLCC-6with a separate heat path for each LED die, enabling it tobe driven at a higher current.Individually addressable pin-outs give higher flexibility incircuitry design. With closely matched radiation patternalong the package’s x-axis, these LEDs are suitable for indoorfull color display application.For easy pick and place, the LEDs are shipped in tape andreel. Every reel is shipped from a single intensity and colorbin for better uniformity. The full black body of the LEDprovides extreme contrast enhancement for short distanceviewing of fine pitch full color display.These LEDs are compatible with the reflow soldering process.

  • Standard PLCC-6 package (Plastic Leaded Chip Carrier) with individual addressable pin-out for higher flexibility of driving configuration
  • LED package with diffused silicone encapsulation
  • Using AlInGaP and InGaN dice technologies
  • Typical viewing angle 110°
  • Compatible with reflow soldering process
  • JEDEC MSL 3
  • Water-Resistance (IPX6*) per IEC 60529:2001

Technical Attributes

Find Similar Parts

Description Value
Blue/Green/Red
470|530|622 nm
160|1125|330 mcd
AlInGaP|InGaN
260
Surface Mount
Top Mount
MSL 3 - 168 hours
6PLCC
6
3.4 x 2.8 x 1.8
PLCC
Tri-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.48906
20000+
$0.48659
40000+
$0.48412
80000+
$0.48165
160000+
$0.47918