PDP SEO Portlet

ASMT-YTB7-0AA02

LED, RGB, Red, Green, Blue, SMD, 120 °, Square, R 20mA, G 20mA, B 20mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-YTB7-0AA02
Secondary Manufacturer Part#: ASMT-YTB7-0AA02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-YTB7-0AA02 is a high brightness tricolour PLCC-6 SMT LED Lamp, enabling it to be driven at higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the package's x-axis, these LEDs are suitable for in­door full colour display application. The black top surface of the LED provides better contrast enhancement. These LEDs are compatible with reflow soldering process.

  • Black Top Surface
  • LED Package with Diffused Silicone Encapsulation
  • Using AlInGaP and InGaN Dice Technologies
  • Compatible with Reflow Soldering Process
  • JEDEC MSL 3 Standard

Technical Attributes

Find Similar Parts

Description Value
Red|Green|Blue
623|529|469 nm
1000|1900|384 mcd
Silver
AlInGaP|InGaN
Rectangular
260
25, 25, 50 mA
3.6, 3.6, 2.5 V
125|90|90 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 100 °C
6PLCC
465, 522, 630 nm
6
2.8 x 3 x 1.8 mm
4 V
Extended Industrial
PLCC
Tri-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
10000+
$0.49104
20000+
$0.48856
40000+
$0.48608
80000+
$0.4836
160000+
$0.48112