ASMT-YTB2-0BB02
LED, RGB, Red, Green, Blue, SMD, 120 °, Square, R 50mA, G 30mA, B 30mA
- RoHS 10 Compliant
- Tariff Charges
The ASMT-YTB2-0BB02 from Avago is a surface mount, high brightness, tricolour black surface LED in PLCC-6 package. Each LED device has a separate heat path, enabling the LED to be driven at higher current. This is a highly reliable and high performance device which are designed for a wide range of environmental conditions. The black top surface of the LED provides better contrast enhancement especially in full colour display. A wide viewing angle of 120° together with the built- in reflector drives up the intensity of light output making these LED ideally suitable for exterior and interior colour sign applications.
- Available in RGB colour
- High brightness using AlInGaP and InGaN dice technologies
- Water resistant (IPX6) as per IEC 60529:2001
- Forward voltage of 2.1V for red, 3.2V for green and 3.2V for blue
- Forward current (If) is 50mA for red, 30mA for green and blue
- Luminous intensity of 745mcd for red, 1600mcd for green and 380mcd for blue
- Dominant wavelength of 622nm for red, 530nm for green and 470nm for blue
- Peak wavelength of 629nm for red, 521nm for green and 464nm for blue
- Viewing angle of 120°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green|Blue | ||
| 622|530|470 nm | ||
| 745|2280|520 mcd | ||
| Silver | ||
| AlInGaP|InGaN|InGaN | ||
| Rectangular | ||
| 260 | ||
| 30, 30, 50 mA | ||
| 3.8, 3.8, 2.5 V | ||
| 125|114|114 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 110 °C | ||
| 6PLCC | ||
| 464, 521, 629 nm | ||
| 6 | ||
| 2.8 x 3 mm mm | ||
| 4 V | ||
| Extended Industrial | ||
| PLCC | ||
| Tri-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |