PDP SEO Portlet

ASMT-UWB2-NX3A2

High Brightness LED, White, 120 °, 8000 K, 30 mA

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB2-NX3A2
Secondary Manufacturer Part#: ASMT-UWB2-NX3A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB2-NX3A2 is an OneWhite PLCC-2 Surface-mount LED offers high reliability performance and designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, office equipment, industrial equipment and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LEDs is also suitable to be used as LED pixels in interior electronic signs.

  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100lm/W
  • JEDEC MSL 3 product
  • ESD threshold of 1000V (HBM model) per JEDEC

Technical Attributes

Find Similar Parts

Description Value
2PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:22000  Mult:2000  
USD $:
22000+
$0.1848
44000+
$0.1776
88000+
$0.1704
176000+
$0.1632
352000+
$0.1602