PDP SEO Portlet

ASMT-UWB1-NX3H2

LED Chip Warm White 3000K 30mA 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB1-NX3H2
Secondary Manufacturer Part#: ASMT-UWB1-NX3H2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB1-Nxxxx family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions.
To facilitate easy pick & place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin.These LEDs are compatible with reflow soldering process. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes.
With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.

Features

  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100 lm/W
  • Available in 8 mm carrier tape with reel diameter 180mm
  • JEDEC MSL 3 product
  • ESD threshold of 1000 V (HBM model) per Jedec

  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100 lm/W
  • Available in 8 mm carrier tape with reel diameter 180mm
  • JEDEC MSL 3 product
  • ESD threshold of 1000 V (HBM model) per Jedec

Technical Attributes

Find Similar Parts

Description Value
Warm White
70
3000 K
2300 mcd
Silver
InGaN
Circular
260 °C
30 mA
3.2 V
108 mW
Surface Mount
Top Mount
3
-40 to 100 to 85 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
Extended Industrial
ASMT-UWB1-Nxxxx
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31185
4000+
$0.31028
8000+
$0.3087
16000+
$0.30712
32000+
$0.30555