PDP SEO Portlet

ASMT-UWB1-NX3F2

LED Uni-Color White 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB1-NX3F2
Secondary Manufacturer Part#: ASMT-UWB1-NX3F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB1-Nxxxx family of SMT LEDs is packaged in the industry standard PLCC-2 package. These SMT LEDs have high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions.
To facilitate easy pick & place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin.These LEDs are compatible with reflow soldering process. The wide viewing angle at 120° makes these LEDs ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for these LEDs to mate with light pipes.
With the built-in reflector pushing up the intensity of the light output, these LEDs are also suitable to be used as LED pixels in interior electronic signs.

Features

  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100 lm/W
  • Available in 8 mm carrier tape with reel diameter 180mm
  • JEDEC MSL 3 product
  • ESD threshold of 1000 V (HBM model) per Jedec

  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100 lm/W
  • Available in 8 mm carrier tape with reel diameter 180mm
  • JEDEC MSL 3 product
  • ESD threshold of 1000 V (HBM model) per Jedec

Technical Attributes

Find Similar Parts

Description Value
White
2300 mcd
Silver
InGaN
Circular
260
30 mA
3.6 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 85 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.29601
100000+
$0.29452
200000+
$0.29302
400000+
$0.29152
800000+
$0.29003