PDP SEO Portlet

ASMT-UWB1-NX3D2

LED Chip Cool White 5000K 30mA 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB1-NX3D2
Secondary Manufacturer Part#: ASMT-UWB1-NX3D2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB1-NX3D2 is a white surface-mount LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. To facilitate easy pick and place assembly. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs. It is suitable for general signage backlighting, amusement machine backlighting and light strips.

  • High reliability package with silicone encapsulation
  • InGaN chip technology
  • Compatible with reflow soldering process
  • 100lm/W High optical efficiency
  • 5000K CCT
  • 20mA Test current

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
5000 K
2300 mcd
Silver
InGaN
Circular
260 °C
30 mA
3.2 V
108 mW
Surface Mount
Top Mount
3
-40 to 100 to 85 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
Extended Industrial
ASMT-UWB1-Nxxxx
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1000000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.2695
100000+
$0.259
200000+
$0.2485
400000+
$0.238
800000+
$0.23362