PDP SEO Portlet

ASMT-UWB1-NX3B2

LED Chip Cool White 6500K 30mA 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB1-NX3B2
Secondary Manufacturer Part#: ASMT-UWB1-NX3B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB1-NX3B2 is an OneWhite Surface Mount LED Indicator with high reliability performance and are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this is also suitable to be used as LED pixels in interior electronic signs.

  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100lm/W
  • JEDEC MSL 3 product
  • ESD threshold of 1000V (HBM model) per JEDEC

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
6500 K
2300 mcd
Silver
InGaN
Circular
260 °C
30 mA
3.2 V
108 mW
Surface Mount
Top Mount
3
-40 to 100 to 85 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
Extended Industrial
ASMT-UWB1-Nxxxx
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.231
100000+
$0.222
200000+
$0.213
400000+
$0.204
800000+
$0.20025