PDP SEO Portlet

ASMT-UWB1-NX3A2

LED Chip Cool White 8000K 30mA 2-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB1-NX3A2
Secondary Manufacturer Part#: ASMT-UWB1-NX3A2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB1-NX3A2 is a white surface-mount PLCC-2 LED Indicator exhibits high reliability, high performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes this surface-mount PLCC-2 LED indicator well suited for use in interior signs application conditions.

  • Compatible with reflow soldering process
  • 100lm/W High optical efficiency
  • ESD threshold of 1000V (HBM model) per JEDEC

Technical Attributes

Find Similar Parts

Description Value
Cool White
70
8000 K
2300 mcd
Silver
InGaN
Circular
260 °C
30 mA
3.2 V
108 mW
Surface Mount
Top Mount
3
-40 to 100 to 85 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
Extended Industrial
ASMT-UWB1-Nxxxx
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.231
100000+
$0.222
200000+
$0.213
400000+
$0.204
800000+
$0.20025