PDP SEO Portlet

ASMT-UWB1-NX302

LED, White, SMD, 30 mA, 3.6 V, 2.8 cd

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UWB1-NX302
Secondary Manufacturer Part#: ASMT-UWB1-NX302
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-UWB1-NX302 is a white surface-mount LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used as interior signs application conditions. To facilitate easy pick and place assembly. This LED is compatible with reflow soldering process. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in interior electronic signs. It is suitable for general signage backlighting, amusement machine backlighting and light strips.

  • High reliability package with silicone encapsulation
  • InGaN chip technology
  • Compatible with reflow soldering process
  • 100lm/W High optical efficiency
  • 4500 to 8000K CCT
  • 20mA Test current

Technical Attributes

Find Similar Parts

Description Value
White
2300 mcd
Silver
InGaN
Circular
260
30 mA
3.6 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 85 °C
2PLCC
2
3.2 x 2.8 x 1.8 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.25542
100000+
$0.25413
200000+
$0.25284
400000+
$0.25155
800000+
$0.25026