PDP SEO Portlet

ASMT-UBB5-NS8Q2

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UBB5-NS8Q2
Secondary Manufacturer Part#: ASMT-UBB5-NS8Q2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
560(Max) mcd
Matte Tin
InGaN
Circular
260
20 mA
4.1 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
2PLCC
2
2.8 x 3.2 x 1.8 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.26631
100000+
$0.26496
200000+
$0.26362
400000+
$0.26228
800000+
$0.26093