PDP SEO Portlet

ASMT-UAB4-PU802

LED Uni-Color Amber Chip LED 2-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-UAB4-PU802
Secondary Manufacturer Part#: ASMT-UAB4-PU802
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are casted using advance optical grade epoxy, which provides superior high temperature performance and excellent moisture resistance. These High Brightness Through Hole LEDs are suitable for application in traffic management, solar powered variable message signs and commercial outdoor advertising video displays.

  • Excellent product quality and reliability
  • Wide range of products
  • Competitive pricing
  • Wide operating temperature range
  • Low power consumption
    • High efficiency, low drive currents and low driving voltages required.
  • Colors available for
    • AlInGaP LED lamps:Red (626nm), Red Orange (615nm), Orange (605nm) and Amber (590nm)
  • Colors available for InGaN
    • LED lamps:Blue (470nm), Green (525nm).
  • Packaging options
    • Bulk
    • Ammopack

Technical Attributes

Find Similar Parts

Description Value
1400 mcd
Silver
AlInGaP
Circular
20 mA
1.9 V
Surface Mount
Top Mount
-40 to 100 °C
2PLCC
2
3.2 x 2.8 x 1.8
Automotive
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:14000  Mult:2000  
USD $:
14000+
$0.29568
28000+
$0.28416
56000+
$0.27264
112000+
$0.26112
224000+
$0.25632