PDP SEO Portlet

ASMT-SWBM-NV803

LED, White, SMD, 30 mA, 3.2 V, 2.24 cd

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-SWBM-NV803
Secondary Manufacturer Part#: ASMT-SWBM-NV803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-SWBM-NV803 is a surface-mount LED Indicator for electronics signs and signals application. It is designed to work under a wide range of environment condition, with reliable and stable performance. The structure and materials used for long-life white PLCC-4 enable the packages to endure minimal degradation and hence consistent performance throughout the product life time. The super wide viewing angle at 120° makes this LED ideally suited for instrument cluster panel, pushbutton or general backlighting in automotive interior, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this super high brightness LED can be used in localized area ambience lighting in applications such as vanity mirror light, cabin light and car door puddle light.

  • High brightness using InGaN dice technology
  • High optical efficiency
  • Tight white colour binning (8 bin)
  • Stabile and consistent performance with minimum degradation with silicone encapsulation
  • Up to 50000 hours at 25°C long life
  • 215mW Power dissipation
  • 4V Reverse voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12000  Mult:2000  
USD $:
12000+
$0.37629
24000+
$0.37439
48000+
$0.37249
96000+
$0.37059
192000+
$0.36869