PDP SEO Portlet

ASMT-SWB5-NW703

LED, White, SMD, PLCC-4, 50 mA, 3.2 V

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-SWB5-NW703
Secondary Manufacturer Part#: ASMT-SWB5-NW703
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PLCC-4 is an extension of our PLCC-2 SMT LEDs. The package can be driven at higher current due to its superior package design. The product is able to dissipate heat more efficiently compared to the conventional PLCC-2 SMT LEDs. In proportion to the increase in driving current, this family of LEDs is able to produce higher light output compared to the conventional PLCC-2 SMT LEDs.These SMT LEDs have higher reliability and better performance and are designed to work under a wide range of environmental conditions. This higher reliability makes them suitable for use under harsh environment and conditions like automotive. In addition, they are also suitable to be used in electronic signs and signals.To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel. Every reel will be shipped in single intensity and color bin, to provide close uniformity.These LEDs are compatible with IR solder reflow process.

  • Industry standard PLCC-4
  • High reliability LED package
  • High brightness using InGaN dice technologies
  • High optical efficiency
  • Higher ambient temperature at the same current possible compared to PLCC-2
  • Super wide viewing angle at 120°
  • Available in 8mm carrier tape on 7-inch reel
  • Compatible with both IR and TTW soldering process
  • Stabile & Consistent performance with minimum degradation with Silicone Encapsulation
  • JEDEC MSL 2a

Technical Attributes

Find Similar Parts

Description Value
White
2850(Max) mcd
InGaN
Circular
30 mA
4.1 V
Surface Mount
Top Mount
MSL 2A - 4 weeks
-40 to 100 °C
4PLCC
4
2.8 x 3.2 x 1.8 mm
5 V
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.34551
100000+
$0.34376
200000+
$0.34202
400000+
$0.34028
800000+
$0.33853