ASMT-SGB5-NW703
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-SGB5-NW703
Secondary Manufacturer Part#: ASMT-SGB5-NW703
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 524 nm | ||
| 2850 mcd | ||
| InGaN | ||
| Circular | ||
| 8.5 lm | ||
| 260 | ||
| 30 mA | ||
| 3.6 V | ||
| 108 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 520 nm | ||
| 4 | ||
| 2.8 x 3.2 x 1.9 mm | ||
| 5 V | ||
| Extended Industrial | ||
| ASMT-SxB5-Nxxxx | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |