ASMT-RR45-AQ902
LED, Red, SMD, 0603, 20 mA, 2 V, 622 nm
- RoHS 10 Compliant
- Tariff Charges
The ASMT-RR45-AQ902 is a 0.45mm red lead-frame-based surface mount ChipLED developed based on the industrial standard ChipLED 0603 platform which requires less board space. This ChipLED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ChipLED provides two significant advantages in the production environment - it can be easily soldered using IR solder reflow process & has MSL-2a. The ASMT-Rx45 series ChipLED is ideal for use by lighting designers developing backlighting for dashboards and entertainment consoles.
- -40 to 100°C Robust operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 622 nm | ||
| 120 mcd | ||
| AlInGaP | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.4 V | ||
| 48 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 100 to 100 °C | ||
| 2SMD | ||
| 636 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.45 mm | ||
| 5 V | ||
| Automotive | ||
| ASMT-Rx45 | ||
| SMD | ||
| Chip LED | ||
| 145 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |