ASMT-RJ45-AQ502
LED Single Chip Orange 605nm 20mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The ASMT-RJ45-AQ502 is a 0.45mm lead frame-based ultra-thin orange SMD Chip LED with untinted/diffused lens, made of AlInGaP. It is developed based on the industrial standard Chip LED 0603 platform which requires less board space. This chip LED provides a wide viewing angle of 130° to improve visibility in bright sunlight. In addition to the high-brightness and compact size, Avago's ASMT-Rx45 chip LED provides two significant advantages in the production environment. It can be easily soldered using IR solder reflow process and the package is qualified to a joint electronic device engineering council (JEDEC) moisture sensitive level (MSL) rating of 2a. For manufacturers, this rating means that this Chip LED can be kept in the open air (30°C, 60% relative humidity) for up to four weeks after being removed from its sealed package without the need to remove absorbed moisture.
- Industrial 0603 platform
- Automotive qualified
- Super wide 145° viewing angle
- -40 to 100°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 605 nm | ||
| 130 mcd | ||
| AlInGaP | ||
| Rectangular | ||
| 260 °C | ||
| 20 mA | ||
| 2.4 V | ||
| 48 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 2A | ||
| -40 to 100 to 100 °C | ||
| 2SMD | ||
| 612 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.45 mm | ||
| 5 V | ||
| Extended Industrial | ||
| ASMT-Rx45 | ||
| SMD | ||
| Chip LED | ||
| 145 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |