PDP SEO Portlet

ASMT-RF45-AN002

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-RF45-AN002
Secondary Manufacturer Part#: ASMT-RF45-AN002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
60 mcd
AlInGaP
Rectangular
260 °C
20 mA
2.4 V
48 mW
Surface Mount
Top Mount
2A
-40 to 100 to 100 °C
2SMD
574 nm
2
1.6 x 0.8 x 0.45 mm
5 V
Automotive
ASMT-Rx45
SMD
Chip LED
145 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09
8000+
$0.08514
16000+
$0.0829
32000+
$0.08077
64000+
$0.07954