PDP SEO Portlet

ASMT-QWBC-NJK0E

LED Chip Cool White 10000K 150mA 4-Pin PLCC T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-QWBC-NJK0E
Secondary Manufacturer Part#: ASMT-QWBC-NJK0E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT series power surface-mount LED Indicator is cool white mid-power PLCC-4 SMT LEDs using InGaN chip technology. The product is able to dissipate the heat more efficiently compared to the Power PLCC-4 SMT LEDs. This LED produces higher light output with better flux performance compared to the Power PLCC-4 SMT LED. The super 0.5W cool white power PLCC-4 SMT LEDs are designed for higher reliability, better performance and operate under a wide range of environmental conditions. The performance characteristics of this new mid-power LED makes them uniquely suitable for use in harsh conditions such as in electronics signs and signals.

  • Industry standard PLCC 4 platform
  • High reliability package with enhanced silicone resin encapsulation
  • High brightness with optimum flux performance using InGaN chip technologies
  • 40°C/W Low thermal resistance
  • 300mA Peak forward current
  • 570mW Power dissipation

Technical Attributes

Find Similar Parts

Description Value
Cool White
10000 K
Silver
InGaN
Circular
38 lm
260 °C
150 mA
3.8 V
570 mW
Surface Mount
Top Mount
2
-40 to 120 to 120 °C
4PLCC
4
3.2 x 2.8 x 1.9 mm
4 V
Extended Industrial
ASMT-QWBC-Nxxxx
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.8118
100000+
$0.8077
200000+
$0.8036
400000+
$0.7995
800000+
$0.7954