ASMT-QGBE-NGJ0E
LED Single Chip Green 522nm 150mA 4-Pin PLCC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-QGBE-NGJ0E
Secondary Manufacturer Part#: ASMT-QGBE-NGJ0E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 522 nm | ||
| Silver | ||
| InGaN | ||
| Circular | ||
| 43 lm | ||
| 260 °C | ||
| 150 mA | ||
| 4.1 V | ||
| 513 mW | ||
| Surface Mount | ||
| MSL 2A - 4 weeks | ||
| -40 to 110 °C | ||
| 4PLCC | ||
| 516.5 nm | ||
| 4 | ||
| 3.2 x 2.8 x 1.9 mm | ||
| -4 V | ||
| Extended Industrial | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |