PDP SEO Portlet

ASMT-QBB3-NBD0E

LED Single Chip Blue 460nm 150mA 4-Pin PLCC

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-QBB3-NBD0E
Secondary Manufacturer Part#: ASMT-QBB3-NBD0E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This PLCC4 product is one of the smallest 0.5 Watt packages available on the market. The small size of the PLCC4 platform package enables higher packaging density on a given area compared to other half-Watt solutions available on the market. The higher drive current can be supported because of the enhanced heat dissipation capability which additionally allows you to operate the LED at up to +120°C ambient temperature.

  • Industry Standard PLCC-4 package (3.2 x 2.8 x 1.9mm) with enhanced heat dissipation capabilities
  • High reliability package with enhanced silicone resin encapsulation
  • Extra high-brightness AlInGaP and InGaN dice technologies
  • Wide viewing angle: 120°
  • Low thermal resistance: 40°C/W min
  • LED Junction Temperature 125°C
  • Operating temperature: -40°C to +120°C max
  • Long operating life due to silicone encapsulation
  • Moisture sensitive level (MSL) 2
  • Compatible with IR and TTW soldering processes
  • AEC-Q101 automotive qualifi ed
  • Mountable on FR4 PCB

Technical Attributes

Find Similar Parts

Description Value
Blue
460 nm
2850(Max) mcd
InGaN
Circular
11.5 lm
260
150 mA
3.8 V
570 mW
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 120 °C
4PLCC
454 nm
4
3.2 x 2.8 x 1.9 mm
4 V
Automotive
ASMT-QBB3-Nxxxx
PLCC
Uni-Color
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:2000  
USD $:
8000+
$0.60885
16000+
$0.60578
32000+
$0.6027
64000+
$0.59962
128000+
$0.59655