PDP SEO Portlet

ASMT-JN32-NWY01

LED Uni-Color White 140lm 4500K Chip LED 6-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-JN32-NWY01
Secondary Manufacturer Part#: ASMT-JN32-NWY01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3W Mini Power LED Light Source is a high performance energy efficient device which can handle high thermal and high driving current. The metal slug is electrically isolated.The White Mini Power LED is available in the range of color temperature from 2700K to 10000K.The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint.The package is compatible with reflow soldering process. To facilitate easy pick & place assembly, the LEDs are packed in EIA-compliant tape and reel.

  • Available in Cool White, Neutral White and Warm White
  • Small footprint and low profile
  • Symmetrical outline
  • Energy efficient
  • Direct heat transfer from metal slug to mother board
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold > 16kV)
  • MSL 1 products

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1750  Mult:250  
USD $:
1750+
$2.574
3500+
$2.561
7000+
$2.548
14000+
$2.535
28000+
$2.522