PDP SEO Portlet

ASMT-JB11-NNQ01

LED Uni-Color Blue 24lm 454nm Chip LED 6-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-JB11-NNQ01
Secondary Manufacturer Part#: ASMT-JB11-NNQ01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 1 W Mini Power LED Light Source is a high performance energy-efficient device that can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The White Mini Power LED is available in the range of color temperature from 2700 K to 10000 K. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel.

  • Available in Red, Red Orange, Amber, Blue, Royal Blue, Cyan, Green, Cool White, Neutral White and Warm White color
  • Small footprint
  • Energy efficient
  • Direct heat transfer from metal slug to motherboard
  • Compatible with reflow soldering process
  • High current operation
  • Long operation life
  • Wide viewing angle
  • Silicone encapsulation
  • Non-ESD sensitive (threshold > 16 kV)
  • MSL 1 products

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$2.079
4000+
$2.0685
8000+
$2.058
16000+
$2.0475
32000+
$2.037