PDP SEO Portlet

ASMT-FJ70-AFJ00

LED Uni-Color Orange 612nm 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-FJ70-AFJ00
Secondary Manufacturer Part#: ASMT-FJ70-AFJ00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASMT-FJ70 is a SMT (Surface Mount Technology) dome LED lamp that employs an untinted, non diffused lens to provide high luminous intensity with a narrow radiation pattern. By having PCB as its substrate, this package offers smaller footprint and dome size that allow compact end application design. It utilizes Aluminum Indium Gallium Phosphate (AlInGaP) material technology which has a very high luminous effi - ciency, capable of producing very bright light over a wide range of drive currents. The narrow angle package is designed for applications that require long distance illumination with a narrow beam pattern such as auxiliary fl ash for auto-focus functions in digital still cameras etc. This environmental friendly, orange SMT Lamp is shipped in tape and reel packaging in order to facilitate pick and place operation.

  • Smooth, consistent narrow radiation pattern
  • 12° viewing angle
  • 3.2 x 3.6 x 3.4 mm package dimensions
  • Clear, non diffused epoxy

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
25000 mcd
Matte Tin
AlGaInP
2.84x2.84x2.39 mm
Circular
260
50 mA
2.6 V
Surface Mount
Top Mount
MSL 3 - 168 hours
-40 to 85 °C
2SMD
612 nm
2
3.6 x 3.2 x 3.4 mm
5 V
SMD
Uni-Color
12 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:7500  Mult:1500  
USD $:
7500+
$0.5852
15000+
$0.5624
30000+
$0.5396
60000+
$0.5168
120000+
$0.5073