PDP SEO Portlet

ASMT-FJ30-AB000

LED, Orange, SMD, T-3/4 (1.8mm), 20 mA, 2.1 V, 605 nm

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-FJ30-AB000
Secondary Manufacturer Part#: ASMT-FJ30-AB000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASMT-FJ30-AB000 is an orange Mini-SMD AF LED with untinted/non-diffused lens, made of AlInGaP. This miniature SMT (surface mount technology) dome lamp provides a high luminous intensity within a narrow radiation pattern. The device environmental friendly green product of unique PCB based, namely Miniature Surface Mount AF LED. This lamp type LED utilizes aluminium indium gallium phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. The colour available for this SMT lamp package is 612nm orange. This narrow angle SMT lamp package is designed for applications that require long distance illumination and narrow beam pattern such as auxiliary flash for auto-focus function in digital still camera etc. This miniature package is suitable for applications that have constraint in design area.

  • Smooth, consistent narrow radiation pattern
  • Good intensity output
  • Compatible with 2x solder reflow
  • Clear and non-diffused epoxy

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1500  
USD $:
9000+
$0.53559
18000+
$0.53288
36000+
$0.53018
72000+
$0.52748
144000+
$0.52477