ASMT-FG70-NFJ00
LED Uni-Color Green 519nm 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
ASMT-FG70 is a SMT (Surface Mount Technology) dome LED lamp that employs an untinted, non diffused lens to provide high luminous intensity with a narrow radiation pattern. By having PCB as its substrate, this package offers smaller footprint and dome size that allow compact end application design. This lamp type LED utilizes Indium Gallium Nitrate (InGaN) material technology. The InGaN material has a very high luminous effi ciency, capable of producing high light output over a wide range of drive currents. The narrow angle package is designed for applications that require long distance illumination with a narrow beam pattern such as auxiliary fl ash for auto-focus functions in digital still cameras This environmental friendly, green SMT Lamp is shipped in tape and reel packaging in order to facilitate pick and place operation.
- Smooth, consistent narrow radiation pattern
- 14° viewing angle
- 3.2 x 3.6 x 3.4 mm package dimensions
- Clear, non diffused epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 535(Max) nm | ||
| 22000 mcd | ||
| Matte Tin | ||
| InGaN | ||
| 2.84x2.84x2.39 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 3.9 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 519 nm | ||
| 2 | ||
| 3.6 x 3.2 x 3.4 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 14 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |