PDP SEO Portlet

ASMT-CW20

LED Chip White 10mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-CW20
Secondary Manufacturer Part#: ASMT-CW20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • White colour SMT 0.2mm top fire InGaN ChipLED
  • 180mcd luminous intensity at IF=5mA, 130° viewing angle
  • 3V forword voltage at IF=5mA and 0.7V reverse voltage at IR=100μA

Technical Attributes

Find Similar Parts

Description Value
White
180 mcd
Silver
InGaN
260 °C
10 mA
3.15 V
32 mW
Surface Mount
Top Mount
2A
-40 to 85 to 85 °C
2SMD
2
1.6 x 0.8 x 0.2 mm
700 mV
Industrial
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:24000  Mult:4000  
USD $:
24000+
$0.17143
48000+
$0.16216
96000+
$0.1579
192000+
$0.15385
384000+
$0.15