PDP SEO Portlet

ASMT-BR20-AS000

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: ASMT-BR20-AS000
Secondary Manufacturer Part#: ASMT-BR20-AS000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
626 nm
650 mcd
AlInGaP
1.8x1.8x1.4 mm
Circular
260
30 mA
2 V
Surface Mount
Top Mount
-40 to 85 °C
2SMD
635 nm
2
3.2 x 2.4 x 2.4 mm mm
5 V
Industrial
ASMT-Bx20
SMD
Uni-Color
15 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:28500  Mult:1500  
USD $:
28500+
$0.13
57000+
$0.12297
114000+
$0.11974
228000+
$0.11667
456000+
$0.11375